- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6R3BYYRG12E
Description
+
Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - 12VDC - Recessed - Black Bezel - Wires - IP67
Search Keywords: Q6R3BYYRG12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6R3BYYRG12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:21 x 9.23 x 8 mm
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$14.67
25
$13.30
50
$10.76
100
$8.90
250
$8.41
500
$7.47
1,000 +
$6.52
Click for Quote
Log in
to unlock special pricing