- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6R3BXXR12E
Description
+
Panel Mount LED Indicator - 6mm - Red - 12VDC - Recessed - Black Bezel - Wires - IP67
Search Keywords: Q6R3BXXR12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6R3BXXR12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:21 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$9.21
50
$7.74
100
$6.56
250
$6.43
500
$5.86
1,000
$5.06
2,500 +
$4.75
Click for Quote
Log in
to unlock special pricing