- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6R1CXXY24E
Description
+
Panel Mount LED Indicator - 6mm - Yellow - 24VDC - Recessed - Chrome Bezel - Solder Lugs - IP67
Search Keywords: Q6R1CXXY24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6R1CXXY24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Dimension:33 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$8.00
50
$6.71
100
$5.71
250
$5.59
500
$5.13
1,000
$4.40
2,500 +
$4.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT