- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6R1CXXG24
Description
+
Panel Mount LED Indicator - 6mm - Green - 24VDC - Recessed - Chrome Bezel - Solder Lugs
Search Keywords: Q6R1CXXG24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6R1CXXG24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:27 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
15
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$22.55
15
$20.50
25
$13.52
50
$11.29
100
$10.08
500
$9.49
1,000
$8.81
2,500
$8.66
5,000 +
$8.56
Click for Quote
Log in
to unlock special pricing