- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6R1BXXG12E
Description
+
Panel Mount LED Indicator - 6mm - Green - 12VDC - Recessed - Black Bezel - Solder Lugs - IP67
Search Keywords: Q6R1BXXG12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6R1BXXG12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:33 x 9.23 x 8 mm
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
334
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$7.469
334
$6.790
500
$6.310
1,000
$5.330
2,500 +
$5.090
Click for Quote
Log in
to unlock special pricing