Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q6P3CXXR12E

Panel Mount LED Indicator - 6mm - Red - 12VDC - Prominent - Chrome Bezel - Wires - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 6mm - Red - 12VDC - Prominent - Chrome Bezel - Wires - IP67
Search Keywords: Q6P3CXXR12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q6P3CXXR12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 20.6 x 9.23 x 8 mm
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q6P3CXXR12E RoHS compliant?
Yes, Q6P3CXXR12E is RoHS compliant.
What is the lead time for Q6P3CXXR12E?
The standard lead time for Q6P3CXXR12E is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 2/8/27
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$11.40
50
$9.48
100
$7.93
250
$7.60
500
$6.83
1,000
$5.82
2,500 +
$5.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!