- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P1GXXSY02E
APEM Inc.
Q6P1GXXSY02E
Panel Mount LED Indicator - 6mm - Super Bright Yellow - No Resistor - Prominent - Satin Grey Bezel - Solder Lugs - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel Mount LED Indicator - 6mm - Super Bright Yellow - No Resistor - Prominent - Satin Grey Bezel - Solder Lugs - IP67
Search Keywords: Q6P1GXXSY02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P1GXXSY02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Dimension:26.6 x 9.23 x 8 mm
Product Guides
+
Frequently Asked Questions
Is Q6P1GXXSY02E RoHS compliant?
Yes, Q6P1GXXSY02E is RoHS compliant.
What is the lead time for Q6P1GXXSY02E?
The standard lead time for Q6P1GXXSY02E is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$11.94
50
$9.69
100
$7.97
250
$7.53
500
$6.84
1,000
$6.01
2,500 +
$5.47
Click for Quote
Log in
to unlock special pricing