- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P1CYYRG02E
Description
+
The Q6P1CYYRG02E is an IP67-sealed, 6 mm bi-color (Red/Green) panel mount LED indicator with a prominent bright chrome bezel and solder lug terminals.
Search Keywords: Q6P1CYYRG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P1CYYRG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green/Red
-
Dimension:9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$13.67
50
$13.35
100
$11.74
250
$11.68
500
$11.62
1,000
$9.98
2,500 +
$9.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT