- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P1CXXW12E
Description
+
Panel Mount LED Indicator - 6mm - White - 12VDC - Prominent - Chrome Bezel - Solder Lugs - IP67
Search Keywords: Q6P1CXXW12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P1CXXW12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:32.6 x 9.23 x 8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$16.07
25
$14.56
50
$11.78
100
$9.90
250
$9.36
500
$8.37
1,000 +
$7.09
Click for Quote
Log in
to unlock special pricing