- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P1CXXW12
Description
+
Panel Mount LED Indicator - 6mm - White - 12VDC - Prominent - Chrome Bezel - Solder Lugs
Search Keywords: Q6P1CXXW12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P1CXXW12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:32.6 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$11.26
25
$8.33
50
$7.06
100
$6.04
500
$5.53
1,000
$4.76
2,500
$4.59
5,000 +
$4.50
Click for Quote
Log in
to unlock special pricing