- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P1CXXSY12
Description
+
Panel Mount LED Indicator - 6mm - Super Bright Yellow - 12VDC - Prominent - Chrome Bezel - Solder Lugs
Search Keywords: Q6P1CXXSY12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P1CXXSY12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:32.6 x 9.23 x 8 mm
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
4
$10.02
25
$7.41
50
$6.26
100
$5.34
500
$4.96
1,000
$4.32
2,500
$4.14
5,000 +
$4.08
Click for Quote
Log in
to unlock special pricing