- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P1CXXSB12
Description
+
Panel Mount LED Indicator - 6mm - Super Bright Blue - 12VDC - Prominent - Chrome Bezel - Solder Lugs
Search Keywords: Q6P1CXXSB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P1CXXSB12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Blue
-
Dimension:32.6 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$23.73
25
$8.89
50
$7.51
100
$6.55
500
$6.06
1,000
$5.23
2,500
$5.03
5,000 +
$4.93
Click for Quote
Log in
to unlock special pricing