- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P1CXXR12E
Description
+
Panel Mount LED Indicator - 6mm - Red - 12VDC - Prominent - Chrome Bezel - Solder Lugs - IP67
Search Keywords: Q6P1CXXR12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P1CXXR12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:32.6 x 9.23 x 8 mm
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$10.41
50
$8.43
100
$7.25
250
$6.66
500
$6.19
1,000
$5.23
2,500 +
$4.99
Click for Quote
Log in
to unlock special pricing