- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P1CXXR02
Description
+
Panel Mount LED Indicator - 6mm - Red - No Resistor - Prominent - Chrome Bezel - Solder Lugs
Search Keywords: Q6P1CXXR02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P1CXXR02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:32.6 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
4
$9.08
25
$6.16
50
$5.54
100
$4.29
500
$3.65
1,000
$3.16
2,500
$3.01
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing