- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P1CXXG24
Description
+
Panel Mount LED Indicator - 6mm - Green - 24VDC - Prominent - Chrome Bezel - Solder Lugs
Search Keywords: Q6P1CXXG24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P1CXXG24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:36.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
15
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15
$5.52
50
$4.68
100
$3.89
250
$3.80
500
$3.47
1,000
$2.96
2,500
$2.82
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing