- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P1CXXG12
Description
+
Panel Mount LED Indicator - 6mm - Green - 12VDC - Prominent - Chrome Bezel - Solder Lugs
Search Keywords: Q6P1CXXG12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P1CXXG12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:36.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
15
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
15
$13.78
25
$8.30
50
$7.84
100
$6.80
500
$6.31
1,000
$6.15
2,500
$6.12
5,000 +
$6.09
Click for Quote
Log in
to unlock special pricing