- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6P1CXXB24
Description
+
Panel Mount LED Indicator - 6mm - Blue - 24VDC - Prominent - Chrome Bezel - Solder Lugs
Search Keywords: Q6P1CXXB24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6P1CXXB24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:36.25 mm
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$21.17
25
$7.49
50
$6.35
100
$5.45
500
$5.06
1,000
$4.35
2,500
$4.18
5,000 +
$4.09
Click for Quote
Log in
to unlock special pricing