Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q6P1BXXG24E

Panel Mount LED Indicator - 6mm - Green - 24VDC - Prominent - Black Bezel - Solder Lugs - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 6mm - Green - 24VDC - Prominent - Black Bezel - Solder Lugs - IP67
Search Keywords: Q6P1BXXG24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q6P1BXXG24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 32.6 x 9.23 x 8 mm
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q6P1BXXG24E RoHS compliant?
Yes, Q6P1BXXG24E is RoHS compliant.
What is the lead time for Q6P1BXXG24E?
The standard lead time for Q6P1BXXG24E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$10.01
50
$8.30
100
$6.98
250
$6.70
500
$6.05
1,000
$5.11
2,500 +
$4.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!