- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6F7CXXR02E
APEM Inc.
Q6F7CXXR02E
Panel Mount LED Indicator - 6mm - Red - No Resistor - Flush Mount - Chrome Bezel - Wires - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel Mount LED Indicator - 6mm - Red - No Resistor - Flush Mount - Chrome Bezel - Wires - IP67
Search Keywords: Q6F7CXXR02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6F7CXXR02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:16.9 x 9.23 x 8 mm
Product Guides
+
Frequently Asked Questions
Is Q6F7CXXR02E RoHS compliant?
Yes, Q6F7CXXR02E is RoHS compliant.
What is the lead time for Q6F7CXXR02E?
The standard lead time for Q6F7CXXR02E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$9.15
50
$9.06
100
$7.80
250
$7.78
500
$7.30
1,000
$7.28
2,500 +
$7.26
Click for Quote
Log in
to unlock special pricing