- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6F7CXXG02E
Description
+
Panel Mount LED Indicator - 6mm - Green - No Resistor - Flush Mount - Chrome Bezel - Wires - IP67
Search Keywords: Q6F7CXXG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6F7CXXG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:16.9 x 9.23 x 8 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
On Order:
957
can ship 6/26/26
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$8.13
50
$8.05
100
$7.19
250
$7.15
500
$6.50
1,000
$6.29
2,500 +
$6.28
Click for Quote
Log in
to unlock special pricing