- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6F5BYYRG02E
APEM Inc.
Q6F5BYYRG02E
Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - No Resistor - Flush Mount - Black Bezel - Wires - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - No Resistor - Flush Mount - Black Bezel - Wires - IP67
Search Keywords: Q6F5BYYRG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6F5BYYRG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green/Red
-
Dimension:14.9 x 9.23 x 8 mm
Product Guides
+
Frequently Asked Questions
Is Q6F5BYYRG02E RoHS compliant?
Yes, Q6F5BYYRG02E is RoHS compliant.
What is the lead time for Q6F5BYYRG02E?
The standard lead time for Q6F5BYYRG02E is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
1,000
can ship 1/7/27
Stock lot only:
4
Minimum Order Quantity:
5
34 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
1
$18.986
5
$17.260
10
$16.780
25
$16.180
50
$15.700
100
$14.200
250
$14.160
500 +
$14.120
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT