Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q6F3CYYRG12E

Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - 12VDC - Flush Mount - Chrome Bezel - Wires - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 6mm - Bi-Color Red/Green - 12VDC - Flush Mount - Chrome Bezel - Wires - IP67
Search Keywords: Q6F3CYYRG12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q6F3CYYRG12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 22 x 9.23 x 8 mm
Color: Green/Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q6F3CYYRG12E RoHS compliant?
Yes, Q6F3CYYRG12E is RoHS compliant.
What is the lead time for Q6F3CYYRG12E?
The standard lead time for Q6F3CYYRG12E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.51
25
$10.17
50
$8.52
100
$7.17
250
$7.03
500
$6.33
1,000 +
$5.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!