Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q6F3BXXG24E

Panel Mount LED Indicator - 6mm - Green - 24VDC - Flush Mount - Black Bezel - Wires - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 6mm - Green - 24VDC - Flush Mount - Black Bezel - Wires - IP67
Search Keywords: Q6F3BXXG24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q6F3BXXG24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Green
Dimension: 22 x 9.23 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q6F3BXXG24E RoHS compliant?
Yes, Q6F3BXXG24E is RoHS compliant.
What is the lead time for Q6F3BXXG24E?
The standard lead time for Q6F3BXXG24E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,089
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$8.59
50
$8.50
100
$7.56
250
$7.54
500
$6.88
1,000
$6.65
2,500 +
$6.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!