Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q6F3BXXB24E

Panel Mount LED Indicator - 6mm - Blue - 24VDC - Flush Mount - Black Bezel - Wires - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 6mm - Blue - 24VDC - Flush Mount - Black Bezel - Wires - IP67
Search Keywords: Q6F3BXXB24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q6F3BXXB24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 22 x 9.23 x 8 mm
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q6F3BXXB24E RoHS compliant?
Yes, Q6F3BXXB24E is RoHS compliant.
What is the lead time for Q6F3BXXB24E?
The standard lead time for Q6F3BXXB24E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$16.24
10
$15.49
25
$15.03
50
$12.73
100
$10.71
250
$10.12
500 +
$9.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!