Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q6F1CXXW24E

Panel Mount LED Indicator - 6mm - White - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 6mm - White - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs - IP67
Search Keywords: Q6F1CXXW24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q6F1CXXW24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: White
Dimension: 34 x 9.23 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q6F1CXXW24E RoHS compliant?
Yes, Q6F1CXXW24E is RoHS compliant.
What is the lead time for Q6F1CXXW24E?
The standard lead time for Q6F1CXXW24E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$16.07
25
$14.56
50
$11.78
100
$9.90
250
$9.36
500
$8.37
1,000 +
$7.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!