Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q6F1CXXR12E

Panel Mount LED Indicator - 6mm - Red - 12VDC - Flush Mount - Chrome Bezel - Solder Lugs - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 6mm - Red - 12VDC - Flush Mount - Chrome Bezel - Solder Lugs - IP67
Search Keywords: Q6F1CXXR12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q6F1CXXR12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Red
Dimension: 34 x 9.23 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q6F1CXXR12E RoHS compliant?
Yes, Q6F1CXXR12E is RoHS compliant.
What is the lead time for Q6F1CXXR12E?
The standard lead time for Q6F1CXXR12E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.80
25
$8.00
50
$6.71
100
$5.71
250
$5.59
500
$5.13
1,000
$4.40
2,500 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!