- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6F1CXXB24
Description
+
Panel Mount LED Indicator - 6mm - Blue - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs
Search Keywords: Q6F1CXXB24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6F1CXXB24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Blue
-
Dimension:34 x 9.23 x 8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$31.29
10
$11.00
25
$10.42
50
$9.85
100
$9.56
250
$9.47
500 +
$9.40
Click for Quote
Log in
to unlock special pricing