- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22PP1BPXXW110ELT
Description
+
22mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 110VAC - Solder Lug/Faston Terminals - Plastic - Black - IP67
Search Keywords: Q22PP1BPXXW110ELT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22PP1BPXXW110ELT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:51.5 x 31.16 x 27 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$35.36
5
$33.33
10
$32.82
25
$32.35
50
$28.34
100
$22.22
250 +
$21.94
Click for Quote
Log in
to unlock special pricing