Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q22P1CZZRYG24E

22mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plat ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
22mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords: Q22P1CZZRYG24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q22P1CZZRYG24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 41.5 mm
Color: Green/Red/Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q22P1CZZRYG24E RoHS compliant?
Yes, Q22P1CZZRYG24E is RoHS compliant.
What is the lead time for Q22P1CZZRYG24E?
The standard lead time for Q22P1CZZRYG24E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 378
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$38.40
5
$38.31
7
$38.21
13
$30.87
19
$29.57
25 +
$28.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!