Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q22P1CXXY12E

22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Yellow - 12VDC - Solder Lug/Faston Terminals - Plated Brass ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Yellow - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords: Q22P1CXXY12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q22P1CXXY12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 41.5 mm
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q22P1CXXY12E RoHS compliant?
Yes, Q22P1CXXY12E is RoHS compliant.
What is the lead time for Q22P1CXXY12E?
The standard lead time for Q22P1CXXY12E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$31.76
5
$29.71
10
$28.34
25
$27.49
50
$22.24
100
$18.33
250 +
$17.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!