- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22P1CXXG24E
Description
+
22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords: Q22P1CXXG24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22P1CXXG24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:41.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$28.21
25
$27.10
50
$22.36
100
$18.74
250 +
$17.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT