- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22P1BXXY12E
Description
+
22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Yellow - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords: Q22P1BXXY12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22P1BXXY12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Dimension:41.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$31.76
5
$29.71
10
$28.34
25
$27.49
50
$22.24
100
$18.33
250 +
$17.84
Click for Quote
Log in
to unlock special pricing