Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q22F5BXXSR12E3SB

22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 12VDC - Wire Leads - Plated Brass - Black - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 12VDC - Wire Leads - Plated Brass - Black - IP67 - Seat Belt Symbol
Search Keywords: Q22F5BXXSR12E3SB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q22F5BXXSR12E3SB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Red
Dimension: 24.5 x 31.16 x 27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q22F5BXXSR12E3SB RoHS compliant?
Yes, Q22F5BXXSR12E3SB is RoHS compliant.
What is the lead time for Q22F5BXXSR12E3SB?
The standard lead time for Q22F5BXXSR12E3SB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$66.34
5
$66.18
7
$66.00
13
$53.32
19
$51.07
25 +
$50.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!