- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22F5BXXSR12E3AG
APEM Inc.
Q22F5BXXSR12E3AG
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 12VDC - Wire Leads - Plated Brass - Black - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22F5BXXSR12E3AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:24.5 x 31.16 x 27 mm