- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22F5BXXSG12E398
Description
+
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 12VDC - Wire Leads - Plated Brass - Black - IP67 - Side Lights Symbol
Search Keywords: Q22F5BXXSG12E398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22F5BXXSG12E398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:24.5 x 31.16 x 27 mm
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$99.18
13
$65.74
19
$53.41
25 +
$52.35
Click for Quote
Log in
to unlock special pricing