- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22F5BXXSG12E326
Description
+
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 12VDC - Wire Leads - Plated Brass - Black - IP67
Search Keywords: Q22F5BXXSG12E326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22F5BXXSG12E326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:24.5 x 31.16 x 27 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
7
$97.24
13
$64.45
19
$52.36
25 +
$51.32
Click for Quote
Log in
to unlock special pricing