Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q22F5BXXG220E

LED - Panel Mount - Indicator - Uni Color - Green - 66mcd - 2 Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED - Panel Mount - Indicator - Uni Color - Green - 66mcd - 2 Pin
Search Keywords: Q22F5BXXG220E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q22F5BXXG220E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Green
Dimension: 24.5 x 31.16 x 27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q22F5BXXG220E RoHS compliant?
Yes, Q22F5BXXG220E is RoHS compliant.
What is the lead time for Q22F5BXXG220E?
The standard lead time for Q22F5BXXG220E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$38.59
13
$31.17
19
$29.86
25 +
$29.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!