- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22F1CZZRYG24E
APEM Inc.
Q22F1CZZRYG24E
22mm dia panel mount indicator - 3 color LED - Flush Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plated B ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22F1CZZRYG24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green/Red/Yellow
-
Dimension:51.5 x 31.16 x 27 mm