- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22F1CXXSR12E
APEM Inc.
Q22F1CXXSR12E
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Red - 12VDC - Solder Lug/Faston Terminals - Plated ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | Q22F1CXXSR12E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539520091 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Color: | Red |
| Dimension: | 39 x 25 mm |