- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22F1CXXSG12E
APEM Inc.
Q22F1CXXSG12E
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 12VDC - Solder Lug/Faston Terminals - Plat ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22F1CXXSG12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Color:Green
-
Dimension:39 x 25 mm