- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22F1BXXSG130E
APEM Inc.
Q22F1BXXSG130E
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 130VAC - Solder Lug/Faston Terminals - Pla ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22F1BXXSG130E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Color:Green
-
Dimension:51.5 x 31.16 x 27 mm