- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22F1BXXSG12E
APEM Inc.
Q22F1BXXSG12E
The Q22F1BXXSG12E is a 22mm panel mount LED indicator featuring a super bright green LED, a 12VDC operating voltage, and an IP ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22F1BXXSG12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:51.5 x 31.16 x 27 mm