- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22F1AYXXSY220E
APEM Inc.
Q22F1AYXXSY220E
INDICATOR 220V 22MM FLUSH YELLOW
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
INDICATOR 220V 22MM FLUSH YELLOW
Search Keywords: Q22F1AYXXSY220E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22F1AYXXSY220E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is Q22F1AYXXSY220E RoHS compliant?
Yes, Q22F1AYXXSY220E is RoHS compliant.
What is the lead time for Q22F1AYXXSY220E?
The standard lead time for Q22F1AYXXSY220E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/16/26