- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q22F1AYXXSY12AE
Description
+
INDICATOR 12V 22MM FLUSH YELLOW
Search Keywords: Q22F1AYXXSY12AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q22F1AYXXSY12AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$119.27
13
$79.04
19
$64.22
25 +
$62.93
Click for Quote
Log in
to unlock special pricing