- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q16P3BXXSY24E
Description
+
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Yellow - 24VDC - Wire Leads - Plated Brass - Black - IP67
Search Keywords: Q16P3BXXSY24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q16P3BXXSY24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Dimension:33.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$22.72
5
$21.26
10
$20.28
25
$19.67
50
$16.20
100
$13.81
250 +
$13.25
Click for Quote
Log in
to unlock special pricing