- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q16P3BXXSY24AE
Description
+
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Yellow - 24VDC/24VAC - Wire Leads - Plated Brass - Black - IP67
Search Keywords: Q16P3BXXSY24AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q16P3BXXSY24AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Dimension:33.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$18.48
5
$17.84
10
$17.42
25
$17.15
50
$14.31
100
$12.02
250 +
$11.87
Click for Quote
Log in
to unlock special pricing