Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q16P1BXXR24E

16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords: Q16P1BXXR24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q16P1BXXR24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 38.5 mm
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q16P1BXXR24E RoHS compliant?
Yes, Q16P1BXXR24E is RoHS compliant.
What is the lead time for Q16P1BXXR24E?
The standard lead time for Q16P1BXXR24E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.04
10
$15.35
25
$14.92
50
$12.64
100
$10.45
250
$10.05
500 +
$9.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!