- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q16P1BXXR02E
Description
+
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 20mA - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords: Q16P1BXXR02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q16P1BXXR02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:38.5 x 21.93 x 19 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$12.03
25
$11.43
50
$9.46
100
$8.06
250
$7.84
500
$7.21
1,000 +
$6.24
Click for Quote
Log in
to unlock special pricing