- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q16FP3BPXXG28E
Description
+
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 28VDC - Wire Leads - Plastic - Black - IP67
Search Keywords: Q16FP3BPXXG28E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q16FP3BPXXG28E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:30.6 x 21.93 x 19 mm
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$13.05
10
$8.86
25
$8.42
50
$7.64
100
$5.56
500
$4.85
1,000
$4.00
2,500 +
$3.85
Click for Quote
Log in
to unlock special pricing