- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q16F5BXXHY12E327
APEM Inc.
Q16F5BXXHY12E327
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Bright Yellow - 12VDC - Wire Leads - Plated Brass - Black - IP6 ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | Q16F5BXXHY12E327 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539520091 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Color: | Yellow |
| Dimension: | 19.35 x 21.93 x 19 mm |